This N-channel super-junction power MOSFET is rated for 600 V drain-source voltage and 39 A continuous drain current at 25 °C case temperature. It uses ST's MDmesh M6 technology to provide 61 mΩ typical and 69 mΩ maximum on-resistance at VGS = 10 V, with low gate resistance and fast switching behavior supported by an extra driving source pin. The device is housed in a TO247-4 package, is 100% avalanche tested, and includes zener protection. It is specified for operation up to 150 °C junction temperature and is intended for switching applications including LLC converters and boost PFC converters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STW48N60M6-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel |
| Drain-Source Breakdown Voltage | 600V |
| Continuous Drain Current at 25°C | 39A |
| Continuous Drain Current at 100°C | 25A |
| Pulsed Drain Current | 140A |
| Gate-Source Voltage | ±25V |
| On-Resistance Typ | 61mΩ |
| On-Resistance Max | 69mΩ |
| Gate Threshold Voltage Typ | 4V |
| Input Capacitance | 2578pF |
| Output Capacitance | 202pF |
| Reverse Transfer Capacitance | 3.1pF |
| Total Gate Charge | 57nC |
| Power Dissipation | 250W |
| Junction-Case Thermal Resistance | 0.5°C/W |
| Avalanche Energy | 950mJ |
| Operating Junction Temperature Max | 150°C |
| Package Type | TO247-4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STW48N60M6-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.