
N-channel SuperMESH™ Power MOSFET featuring 1000V drain-source breakdown voltage and 3.5A continuous drain current. Offers a low 2.7 Ohm typical drain-source on-resistance and a maximum of 3.7 Ohm. Packaged in a TO-247 through-hole mount with a maximum power dissipation of 125W. Operates within a temperature range of -55°C to 150°C and includes fast switching characteristics with a 19ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STW5NK100Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | 3.5A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 2.7R |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 3.7R |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 1.154nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 3.7R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 51.5ns |
| Turn-On Delay Time | 22.5ns |
| DC Rated Voltage | 1kV |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW5NK100Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
