
Automotive-grade N-channel Power MOSFET featuring 650V drain-source voltage and 46A continuous drain current. This MDmesh M5 series component offers a low 41mΩ typ. drain-source on-resistance and 330W max power dissipation. Packaged in a TO-247-3 through-hole mount, it operates from -55°C to 150°C with fast switching characteristics including 14ns fall time. RoHS compliant and lead-free.
Stmicroelectronics STW62N65M5 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Breakdown Voltage | 710V |
| Drain to Source Resistance | 41mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 20.15mm |
| Input Capacitance | 6.42nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Rds On Max | 49mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 101ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW62N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
