
N-channel power MOSFET featuring 100V drain-source breakdown voltage and 19.5mΩ maximum drain-source on-resistance. This through-hole component offers a continuous drain current of 65A and a maximum power dissipation of 150W. Designed with STripFET™ DeepGATE™ technology, it operates within a temperature range of -55°C to 175°C and is packaged in a TO-247 case. Key switching characteristics include a 30ns turn-on delay and a 20ns fall time.
Sign in to ask questions about the Stmicroelectronics STW70N10F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW70N10F4 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 19.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 19.5mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 19.5mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW70N10F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.