
N-channel Power MOSFET featuring 600V drain-to-source breakdown voltage and 68A continuous drain current. Offers a low 30mΩ typical drain-to-source resistance at 600V. Designed for through-hole mounting in a TO-247 package, this component boasts a maximum power dissipation of 450W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 9ns fall time and 32ns turn-on delay.
Sign in to ask questions about the Stmicroelectronics STW70N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STW70N60M2 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 68A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 5.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 450W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 155ns |
| Turn-On Delay Time | 32ns |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW70N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
