
The STW80NF55-08 is a 55V, 80A N-CHANNEL power MOSFET packaged in a TO-247-3 case, suitable for through hole mounting. It features a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 300W. The device is RoHS compliant and part of the STripFET series.
Stmicroelectronics STW80NF55-08 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.85nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW80NF55-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
