
The STW81101AT is a specialized IC designed for clock input applications. It operates at a maximum frequency of 4.4GHz and has a supply voltage of 3.3V. The device is mounted on the surface and has a maximum operating temperature of 85°C. The STW81101AT is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STW81101AT technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 4.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STW81101 |
| Supply Current | 12mA |
| RoHS | Compliant |
