
Multi-band RF frequency synthesizer with integrated VCOs
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STW81101ATR technical specifications.
| Input | Clock |
| Max Frequency | 4.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STW81101 |
| RoHS | Compliant |
