
N-channel SuperMESH™ Power MOSFET featuring 800V drain-source breakdown voltage and 6.2A continuous drain current. This through-hole component offers a low 1.5 Ohm drain-source on-resistance and 140W maximum power dissipation. Designed for high voltage applications, it operates within a -55°C to 150°C temperature range and is packaged in a TO-247 case. Key switching characteristics include a 17ns turn-on delay and 28ns fall time.
Stmicroelectronics STW8NK80Z technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 6.2A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.15mm |
| Input Capacitance | 1.32nF |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 800V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW8NK80Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
