
The STWA45N65M5 is a 650V N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 35A and a maximum power dissipation of 210W. The device is packaged in a TO-247-3 package and is lead-free. It is RoHS compliant and has an input capacitance of 3.47nF. The STWA45N65M5 has a drain to source breakdown voltage of 650V and a drain to source resistance of 67mR.
Sign in to ask questions about the Stmicroelectronics STWA45N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STWA45N65M5 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 67mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 9.3ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 3.47nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 210W |
| Radiation Hardening | No |
| Rds On Max | 78mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 79.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STWA45N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.