Single Mode Wireless Power Transmitter Medical 32-Pin VFQFPN EP
Stmicroelectronics STWBC technical specifications.
| Function | Transmitter |
| Mode of Operation | Single Mode |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 32 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.