The STWBCTR is a microprocessor circuit with 32 terminals in a quad flat no-lead (QFN) package. It operates at a nominal supply voltage of 5V and is designed for industrial temperature ranges from -40°C to 105°C. The device is suitable for use in wireless charging applications.
Stmicroelectronics STWBCTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.