
The STWD100NWWY3F is a watchdog circuit from Stmicroelectronics, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The circuit has a low operating supply current of 13uA and is RoHS compliant. It is designed for automotive applications and meets the AEC-Q100 standard.
Stmicroelectronics STWD100NWWY3F technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Timers/Counters | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 13uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 4.3ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Watchdog Circuit |
| Weight | 0.001058oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STWD100NWWY3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
