
Surface mount watchdog circuit, SOT-23-5 package, operating from 2.7V to 5.5V with a typical 5V supply. Features a single channel, single output watchdog timer with an active low reset and a reset timeout of 1.12s. Offers a maximum power dissipation of 320mW and a supply current of 13uA. Operates across a temperature range of -40°C to 125°C.
Stmicroelectronics STWD100NYWY3F technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Number of Timers/Counters | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| Type | Watchdog Circuit |
| Watchdog Timer | Yes |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STWD100NYWY3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
