
Automotive-grade watchdog circuit, AEC-Q100 qualified, operating from 2.7V to 5.5V with a low supply current of 13µA. Features a single timer/counter and monitors one voltage, providing an active-low totem-pole output. Packaged in a compact SOT-323-5 surface-mount case (1.35mm W x 2.2mm L x 1mm H), this lead-free component offers a reset timeout of 1.12s and operates across a wide temperature range of -40°C to 125°C, with a maximum power dissipation of 320mW.
Sign in to ask questions about the Stmicroelectronics STWD100PYW83F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STWD100PYW83F technical specifications.
| Package/Case | SOT-323-5 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 13uA |
| Type | Watchdog Circuit |
| Weight | 0.000705oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STWD100PYW83F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
