The STWD100YNYWY3F is a watchdog circuit from STmicroelectronics, packaged in a SOT-23-5 case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a maximum power dissipation of 320mW and a nominal supply current of 13uA. It is available in a tape and reel packaging format.
Stmicroelectronics STWD100YNYWY3F technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 13uA |
| Number of Monitored Inputs | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 13uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Watchdog Circuit |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STWD100YNYWY3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
