
This industrial-grade flip-chip IC features a single channel and operates within a temperature range of -30 to 85 degrees Celsius. It has a maximum supply voltage of 32 volts and is packaged in a 77-pin flip-chip format. The IC is designed for use in industrial applications and is available in a 3.09mm by 4.7mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STWLC04JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STWLC04JR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 77 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| Width | 3.09 |
| Length | 4.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 32 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STWLC04JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.