
The STX-PRO/RAIS is an ARM-based in-circuit debugger with a 32-bit data bus width and USB interface. It is available as a bulk-packaged component. The device is not radiation hardened and does not comply with Reach SVHC regulations due to the presence of lead. It is part of the Raisonance series and includes an evaluation kit.
Stmicroelectronics STX-PRO/RAIS technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Raisonance |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STX-PRO/RAIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
