
The STX0560 is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 1A. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 1.5W. This lead-free device is RoHS compliant and suitable for through-hole mounting.
Stmicroelectronics STX0560 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 70 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STX0560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
