
The STX616 is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 500V and a maximum collector current of 1.5A. It is packaged in a TO-226-3 case and is designed for through-hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and is available in a bulk packaging quantity of 2500 units.
Stmicroelectronics STX616 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 500V |
| Collector Emitter Voltage (VCEO) | 500V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 4 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.8W |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STX616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
