
PNP Bipolar Junction Transistor (BJT) for through-hole mounting. Features a 30V collector-emitter voltage, 3A continuous collector current, and 900mW power dissipation. This single-element transistor offers a minimum DC current gain of 100 and a typical transition frequency of 100MHz. Encased in a 3-pin TO-92 plastic package with formed leads, it operates across a wide temperature range of -65°C to 150°C.
Stmicroelectronics STX790AG-AP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.95(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 9 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum DC Collector Current | 3A |
| Maximum Power Dissipation | 900mW |
| Minimum DC Current Gain | 100@10mA@2V|100@500mA@2V|100@1A@2V|100@2A@1V|90@3A@1V |
| Maximum Transition Frequency | 100(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STX790AG-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.