
The STX83003 is a TO-92-3 packaged NPN bipolar junction transistor with a maximum collector current of 1A and a maximum power dissipation of 1.5W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is RoHS compliant and has a collector-emitter breakdown voltage of 400V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 4.95mm |
| hFE Min | 4 |
| Length | 4.95mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |