
The STX93003 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 1A. It is packaged in a TO-92 package with a through-hole mount and is suitable for operation over a temperature range of -65°C to 150°C. The transistor is lead-free and RoHS compliant. The maximum power dissipation is 1.5W. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
