
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 98A continuous drain current. Offers a low 29mΩ typical drain-source resistance and 625W maximum power dissipation. Designed for through-hole mounting in a TO-247-3 package, this component operates from -55°C to 150°C and is RoHS compliant. Key electrical characteristics include 25V gate-source voltage and 9.6nF input capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STY100NM60N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 98A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 29mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 20.3mm |
| Input Capacitance | 9.6nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 625W |
| Radiation Hardening | No |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 372ns |
| Turn-On Delay Time | 45ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STY100NM60N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
