N-channel Power MOSFET featuring 650V drain-source voltage and 138A continuous drain current. Offers low 0.012 Ohm typical drain-source resistance and 710V breakdown voltage. Designed for through-hole mounting in a TO-247-3 package, with a maximum power dissipation of 625W and an operating temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 255ns and fall time of 82ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STY145N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 138A |
| Drain to Source Breakdown Voltage | 710V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 82ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 20.3mm |
| Input Capacitance | 18.5nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 88ns |
| Turn-On Delay Time | 255ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STY145N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
