
The STY34NB50 is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 450W and a drain to source breakdown voltage of 500V. The device is packaged in a TO-247-3 package and is suitable for through-hole mounting. It is RoHS compliant and has a maximum continuous drain current of 34A.
Stmicroelectronics STY34NB50 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 34A |
| Current Rating | 34A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 53ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 9.1nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 450W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 450W |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STY34NB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
