N-CHANNEL SuperMESH™ Power MOSFET featuring 300V drain-to-source breakdown voltage and 60A continuous drain current. This through-hole component offers a low 45mΩ drain-to-source resistance and a maximum power dissipation of 450W. Designed with Zener protection, it operates within a -55°C to 150°C temperature range and is housed in a TO-247-3 package. Key switching characteristics include a 50ns turn-on delay and a 60ns fall time.
Stmicroelectronics STY60NK30Z technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.3mm |
| Input Capacitance | 7.2nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 450W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 50ns |
| DC Rated Voltage | 300V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STY60NK30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
