
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 60A continuous drain current. Offers a low 50mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-247-3 package, this component boasts a 560W maximum power dissipation and operates within a -65°C to 150°C temperature range. Includes Zener protection and is RoHS compliant.
Stmicroelectronics STY60NM50 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 50mR |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 560W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 560W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 4V |
| Turn-On Delay Time | 51ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STY60NM50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
