
N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 60A continuous drain current. Offers low on-resistance of 50mΩ (Rds On Max: 55mR) and a maximum power dissipation of 560W. This through-hole component, housed in a TO-247-3 package, exhibits fast switching characteristics with turn-on/off delay times of 55ns and a fall time of 76ns. Designed with Zener protection and a threshold voltage of 4V, it operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STY60NM60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 76ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.3mm |
| Input Capacitance | 7.3nF |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 560W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 560W |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 55ns |
| DC Rated Voltage | 600V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STY60NM60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.