The T1210T-8FP is a TRIAC packaged in a TO-220-3 case, designed for through hole mounting. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device can withstand a maximum repetitive reverse voltage of 800V and a RMS current of 12A. It is lead free and RoHS compliant.
Stmicroelectronics T1210T-8FP technical specifications.
| Package/Case | TO-220-3 |
| Height | 16.4mm |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T1210T-8FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.