
TRIAC 600V 126A 3-Pin(2+Tab) D2PAK Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics T1235-600G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics T1235-600G technical specifications.
| Package/Case | D2PAK |
| Current Rating | 12A |
| Height | 4.6mm |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T1235-600G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
