800V, 12A, SNUBBERLESS TRIAC, ROHS COMPLIANT, D2PAK-3
Stmicroelectronics T1235-800G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics T1235-800G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.