
12A Snubberless™ TRIAC in D2PAK package for surface mounting. Features 800V repetitive reverse voltage and 800V DC rated voltage. Operates from -40°C to 125°C with a 12A RMS current rating and 35mA hold current. D2PAK package dimensions are 10.28mm length, 9.35mm width, and 4.6mm height. RoHS and Lead Free compliant, supplied on tape and reel.
Stmicroelectronics T1235-800G-TR technical specifications.
| Case Connection | MAIN TERMINAL 2 |
| Package/Case | D2PAK |
| Current Rating | 12A |
| Height | 4.6mm |
| Hold Current | 35mA |
| JESD-30 Code | R-PSSO-G2 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 1000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 245°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| DC Rated Voltage | 800V |
| Weight | 0.070548oz |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T1235-800G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
