12A - Snubberless™ Triac in D2PAK
Stmicroelectronics T1250-600G-TR technical specifications.
| Package/Case | D2PAK |
| Height | 4.6mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T1250 |
| Width | 9.35mm |
| RoHS | Compliant |
No datasheet is available for this part.