
The T1250H-6I is a triac from Stmicroelectronics, packaged in a TO-220-3 flange mount configuration. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device has a maximum repetitive reverse voltage of 600V and a RMS current rating of 12A, with a hold current of 75mA. It is available in a packaging quantity of 50 units, packaged in rail/Tube packaging.
Sign in to ask questions about the Stmicroelectronics T1250H-6I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics T1250H-6I technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T1250H-6I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
