
16 A - 600 V - 150 °C logic level H-series Triac in TO-220AB
Sign in to ask questions about the Stmicroelectronics T1610H-6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics T1610H-6T technical specifications.
| Package/Case | TO-220-3 |
| Height | 15.9mm |
| Hold Current | 15mA |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T1610H-6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.