
TRIAC with 600V repetitive peak reverse and forward blocking voltage, and a 126A surge current rating. Features a TO-220AB insulated package with 3 pins and a tab, designed for through-hole mounting. Operates across a temperature range of -40°C to 125°C, with a maximum holding current of 12mA and a maximum gate trigger current of 10mA. Package dimensions include a maximum length of 10.4mm, width of 4.6mm, and height of 9.3mm, with a pin pitch of 2.7mm.
Stmicroelectronics T1610T-6I technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220AB Insulated |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 9.3(Max) |
| Pin Pitch (mm) | 2.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 126A |
| Maximum Holding Current | 12mA |
| Maximum Gate Trigger Current | 10mA |
| Maximum Gate Trigger Voltage | 1.3V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of Off-State Voltage | 100(Min)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics T1610T-6I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.