
Surface mount TRIAC with 600V repetitive reverse voltage and 16A RMS current rating. Features a 160A peak non-repetitive surge current and 35mA hold current. Operates from -40°C to 125°C in a D2PAK package. This lead-free, RoHS compliant component is supplied on tape and reel.
Stmicroelectronics T1635-600G-TR technical specifications.
| Package/Case | D2PAK |
| Current Rating | 16A |
| Height | 4.83mm |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 160A |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T1635-600G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
