
The T1635T-8I is a Snubberless TRIAC from Stmicroelectronics, packaged in a TO-220-3 case and available in a Through Hole mount. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device has a maximum repetitive reverse voltage of 800V and a hold current of 45mA.
Sign in to ask questions about the Stmicroelectronics T1635T-8I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics T1635T-8I technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 45mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T1635T-8I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
