
The T405-600B is a surface mount thyristor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a DC rated voltage of 600V. The device is RoHS compliant and lead free. It is packaged in a DPAK package with dimensions of 6.6mm in length, 6.2mm in width, and 2.4mm in height. The thyristor is rated for 4A of RMS current and 10mA of hold current.
Stmicroelectronics T405-600B technical specifications.
| Package/Case | DPAK |
| Current Rating | 4A |
| Height | 2.4mm |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T405-600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
