
The T410-800B is a surface mount TRIAC from Stmicroelectronics with a maximum operating temperature of -40°C to 125°C. It has a current rating of 4A and a maximum repetitive reverse voltage of 800V. This device is lead free and RoHS compliant, packaged in a DPAK-3 package with a quantity of 75 per rail/Tube packaging.
Stmicroelectronics T410-800B technical specifications.
| Package/Case | DPAK |
| Current Rating | 4A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T410-800B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
