
The T435-700H is a 700V 4A Snubberless TRIAC packaged in a TO-251-3 through hole mount package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is lead free and available in quantities of 3000 per packaging unit.
Stmicroelectronics T435-700H technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 4A |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T435-700H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
