
4A Snubberless™ Triacs
Sign in to ask questions about the Stmicroelectronics T435-800B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics T435-800B technical specifications.
| Package/Case | DPAK |
| Hold Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T435-800B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
