
The T435-800T is a TO-220AB through hole thyristor from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a hold current of 35mA. The device is RoHS compliant and lead free, with a package quantity of 1000 units per rail/tube packaging.
Stmicroelectronics T435-800T technical specifications.
| Package/Case | TO-220AB |
| Height | 9.15mm |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T435-800T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
