
The T435-800W is a triac with a maximum repetitive reverse voltage of 800V and a hold current of 35mA. It is packaged in a TO-220-3 flange mount configuration and is rated for an RMS current of 4A. The device operates over a temperature range of -40°C to 125°C and is available in quantities of 1000 per rail/tube packaging. The T435-800W is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics T435-800W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Hold Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| Series | Snubberless™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T435-800W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
