
Surface mount TRIAC diode with 600V repetitive peak off-state voltage and 8A RMS current rating. Features 84A peak non-repetitive surge current and 15mA holding current. Encased in a DPAK package with dimensions of 6.73mm length, 6.22mm width, and 2.4mm height. Operates within a temperature range of -40°C to 125°C. Packaged on tape and reel, this lead-free and RoHS compliant component is suitable for surface mounting.
Sign in to ask questions about the Stmicroelectronics T810-600B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics T810-600B-TR technical specifications.
| Package/Case | DPAK |
| Current Rating | 8A |
| Height | 2.4mm |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T810-600B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
