
Stmicroelectronics T835-600B-TR technical specifications.
| Package/Case | DPAK |
| Channel Type | Bidirectional |
| Current Rating | 8A |
| Height | 2.4mm |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Leakage Current | 60mA |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| Weight | 0.009185oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T835-600B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
