
The T835-600G is a surface mount TRIAC from Stmicroelectronics, packaged in a D2PAK case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is rated for a maximum repetitive reverse voltage of 600V and a DC rated voltage of 600V. It also has a current rating of 8A and a hold current of 35mA.
Stmicroelectronics T835-600G technical specifications.
| Package/Case | D2PAK |
| Current Rating | 8A |
| Height | 4.6mm |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.070548oz |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T835-600G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
