
The T835-800B is a surface mount triac with a maximum repetitive reverse voltage of 800V and a maximum RMS current of 8A. It operates over a temperature range of -40°C to 125°C. The device is packaged in a TO-252-3 package and is RoHS compliant.
Stmicroelectronics T835-800B technical specifications.
| Package/Case | TO-252-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T835-800B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
