800V, 8A, SNUBBERLESS TRIAC, ROHS COMPLIANT, IPAK-3
Stmicroelectronics T835-800H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics T835-800H to view detailed technical specifications.
No datasheet is available for this part.